1008(LQM2HP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN4R7MG0L

DigiKey Part Number
490-5116-2-ND - Tape & Reel (TR)
490-5116-1-ND - Cut Tape (CT)
490-5116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2HPN4R7MG0L
Description
FIXED IND 4.7UH 1.1A 138MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1.1 A 138mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPN4R7MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,381
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.11700$11.17
100$0.92130$92.13
1,000$0.75779$757.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70415$2,112.45
6,000$0.66394$3,983.64
9,000$0.64152$5,773.68
15,000$0.61436$9,215.40
21,000$0.59712$12,539.52
30,000$0.57938$17,381.40
75,000$0.53626$40,219.50
150,000$0.52345$78,517.50
Manufacturers Standard Package