
LQG18HN27NJ00D | |
---|---|
DigiKey Part Number | 490-6579-2-ND - Tape & Reel (TR) 490-6579-1-ND - Cut Tape (CT) 490-6579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN27NJ00D |
Description | FIXED IND 27NH 500MA 0.55OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 500 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN27NJ00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.93800 | $9.38 |
100 | $0.77380 | $77.38 |
1,000 | $0.63658 | $636.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57723 | $2,308.92 |
8,000 | $0.54427 | $4,354.16 |
12,000 | $0.52589 | $6,310.68 |
20,000 | $0.50363 | $10,072.60 |
28,000 | $0.48950 | $13,706.00 |
40,000 | $0.47496 | $18,998.40 |
100,000 | $0.43961 | $43,961.00 |