
KCM55WR71J226MH01K | |
---|---|
DigiKey Part Number | 490-5839-2-ND - Tape & Reel (TR) 490-5839-1-ND - Cut Tape (CT) 490-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR71J226MH01K |
Description | CAP CER 22UF 63V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR71J226MH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.63000 | $36.63 |
10 | $26.24400 | $262.44 |
50 | $22.11600 | $1,105.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.26978 | $9,134.89 |
1,000 | $17.56050 | $17,560.50 |
1,500 | $17.33303 | $25,999.55 |
2,500 | $17.09839 | $42,745.97 |
3,500 | $16.84855 | $58,969.92 |