
GRT188R61E475KE13D | |
---|---|
DigiKey Part Number | 490-12328-2-ND - Tape & Reel (TR) 490-12328-1-ND - Cut Tape (CT) 490-12328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E475KE13D |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E475KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.21500 | $12.15 |
50 | $0.87860 | $43.93 |
100 | $0.71110 | $71.11 |
500 | $0.58726 | $293.63 |
1,000 | $0.54685 | $546.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42960 | $1,718.40 |
8,000 | $0.38283 | $3,062.64 |
12,000 | $0.37244 | $4,469.28 |
20,000 | $0.37039 | $7,407.80 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35100 | $14,040.00 |
48,000 | $0.34196 | $16,414.08 |
96,000 | $0.34006 | $32,645.76 |