GRM43ER61A476KE19L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 18,397
Unit Price: $11.50000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
1812-43E

GRM43ER61A476KE19L

DigiKey Part Number
490-1918-2-ND - Tape & Reel (TR)
490-1918-1-ND - Cut Tape (CT)
490-1918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43ER61A476KE19L
Description
CAP CER 47UF 10V X5R 1812
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43ER61A476KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes