Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM21BR71H105KA12L | |
|---|---|
DigiKey Part Number | 490-4736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H105KA12L |
Description | CAP CER 1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H105KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJ821BR71H105KA12L | Murata Electronics | 113,999 | 490-14440-1-ND | $3.12000 | Direct |
| 08055C105KAT2A | KYOCERA AVX | 246,000 | 478-KGM21AR71H105KUCT-ND | $1.89000 | Direct |
| C0805C105K5RACTU | KEMET | 186,410 | 399-C0805C105K5RACTUCT-ND | $6.99000 | Direct |
| C2012X7R1H105K085AC | TDK | 41,844 | 445-14539-1-ND | $2.06000 | Direct |
| C2012X7R1H105K125AB | TDK | 33,555 | 445-7547-1-ND | $2.22000 | Direct |








