GRM21BR60J475KA11L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 68,696
Unit Price: $2.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 198,570
Unit Price: $2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 13,399
Unit Price: $2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 46,145
Unit Price: $2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.35991
Datasheet

Upgrade


Murata Electronics
In Stock: 34,441
Unit Price: $1.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,953
Unit Price: $1.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 79,506
Unit Price: $1.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 144,738
Unit Price: $1.56000
Datasheet

Similar


Murata Electronics
In Stock: 2,763,140
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 46,858
Unit Price: $3.69000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 583
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 78,623
Unit Price: $5.34000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J475KA11L

DigiKey Part Number
490-9749-2-ND - Tape & Reel (TR)
490-9749-1-ND - Cut Tape (CT)
490-9749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J475KA11L
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J475KA11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable