
GRM219R61A226MEA0D | |
|---|---|
DigiKey Part Number | 490-9951-2-ND - Tape & Reel (TR) 490-9951-1-ND - Cut Tape (CT) 490-9951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A226MEA0D |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A226MEA0D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61A226ME15J | Murata Electronics | 169,073 | 490-GRM188R61A226ME15JCT-ND | $1.32000 | Similar |
| CL21A226MPCLRNC | Samsung Electro-Mechanics | 91,663 | 1276-1822-1-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.43400 | $24.34 |
| 50 | $1.81860 | $90.93 |
| 100 | $1.62870 | $162.87 |
| 500 | $1.30788 | $653.94 |
| 1,000 | $1.20889 | $1,208.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03018 | $4,120.72 |
| 8,000 | $0.97662 | $7,812.96 |
| 12,000 | $0.94980 | $11,397.60 |
| 20,000 | $0.92008 | $18,401.60 |
| 28,000 | $0.90269 | $25,275.32 |
| 40,000 | $0.88597 | $35,438.80 |

