Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C124KA01D

DigiKey Part Number
490-6425-2-ND - Tape & Reel (TR)
490-6425-1-ND - Cut Tape (CT)
490-6425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C124KA01D
Description
CAP CER 0.12UF 16V X7R 0603
Customer Reference
Detailed Description
0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C124KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,591
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59300$5.93
50$0.41160$20.58
100$0.35730$35.73
500$0.26590$132.95
1,000$0.23782$237.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19973$798.92
8,000$0.18384$1,470.72
12,000$0.17099$2,051.88
20,000$0.16709$3,341.80
28,000$0.14776$4,137.28
40,000$0.14717$5,886.80
48,000$0.13834$6,640.32
96,000$0.13740$13,190.40
100,000$0.13736$13,736.00
Manufacturers Standard Package