GRM188F50J225ZE01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4
Unit Price: $1.15000
Datasheet

Upgrade


YAGEO
In Stock: 17
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,473
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,950
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1
Unit Price: $0.99000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188F50J225ZE01D

DigiKey Part Number
490-1587-2-ND - Tape & Reel (TR)
490-1587-1-ND - Cut Tape (CT)
490-1587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188F50J225ZE01D
Description
CAP CER 2.2UF 6.3V Y5V 0603
Customer Reference
Detailed Description
2.2 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188F50J225ZE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes