
GRM1885C2A160JA01D | |
|---|---|
DigiKey Part Number | 490-1332-2-ND - Tape & Reel (TR) 490-1332-1-ND - Cut Tape (CT) 490-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A160JA01D |
Description | CAP CER 16PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A160JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A160JA16D | Murata Electronics | 15,630 | 490-11156-1-ND | $0.82000 | Parametric Equivalent |
| GCM1885C2A160JA16J | Murata Electronics | 0 | 490-GCM1885C2A160JA16JTR-ND | $0.07552 | Parametric Equivalent |
| 06031A160JAT2A | KYOCERA AVX | 0 | 06031A160JAT2A-ND | $0.30045 | Direct |
| 06031A160FAT2A | KYOCERA AVX | 0 | 06031A160FAT2A-ND | $0.86679 | Upgrade |
| 06031A160GAT2A | KYOCERA AVX | 0 | 06031A160GAT2A-ND | $0.75169 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.39140 | $19.57 |
| 100 | $0.33870 | $33.87 |
| 500 | $0.25060 | $125.30 |
| 1,000 | $0.22354 | $223.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17796 | $711.84 |
| 8,000 | $0.16343 | $1,307.44 |
| 12,000 | $0.15615 | $1,873.80 |
| 20,000 | $0.14810 | $2,962.00 |
| 28,000 | $0.14340 | $4,015.20 |
| 40,000 | $0.13887 | $5,554.80 |

