
GRM1885C2A152JA01D | |
|---|---|
DigiKey Part Number | 490-8276-2-ND - Tape & Reel (TR) 490-8276-1-ND - Cut Tape (CT) 490-8276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A152JA01D |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A152JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46800 | $4.68 |
| 50 | $0.32180 | $16.09 |
| 100 | $0.27840 | $27.84 |
| 500 | $0.20478 | $102.39 |
| 1,000 | $0.18204 | $182.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12520 | $500.80 |
| 8,000 | $0.10633 | $850.64 |
| 12,000 | $0.10133 | $1,215.96 |
| 20,000 | $0.10061 | $2,012.20 |
| 28,000 | $0.09587 | $2,684.36 |
| 40,000 | $0.09545 | $3,818.00 |
| 48,000 | $0.09525 | $4,572.00 |
| 96,000 | $0.09456 | $9,077.76 |
| 100,000 | $0.09452 | $9,452.00 |

