
GRM155R71A683KA01D | |
---|---|
DigiKey Part Number | 490-8258-2-ND - Tape & Reel (TR) 490-8258-1-ND - Cut Tape (CT) 490-8258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A683KA01D |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A683KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04480 | $448.00 |
20,000 | $0.04428 | $885.60 |
30,000 | $0.04400 | $1,320.00 |
50,000 | $0.04369 | $2,184.50 |
70,000 | $0.04351 | $3,045.70 |
100,000 | $0.04332 | $4,332.00 |
120,000 | $0.04323 | $5,187.60 |
240,000 | $0.04219 | $10,125.60 |
250,000 | $0.04205 | $10,512.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18560 | $9.28 |
100 | $0.15850 | $15.85 |
500 | $0.11282 | $56.41 |
1,000 | $0.09870 | $98.70 |
2,500 | $0.08369 | $209.22 |
5,000 | $0.07459 | $372.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.16260 | $8.13 |
100 | $0.13790 | $13.79 |
500 | $0.09788 | $48.94 |
1,000 | $0.08564 | $85.64 |
2,500 | $0.07288 | $182.20 |
5,000 | $0.06756 | $337.80 |