


GRM155C81A105KA12D | |
---|---|
DigiKey Part Number | 490-12699-2-ND - Tape & Reel (TR) 490-12699-1-ND - Cut Tape (CT) 490-12699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A105KA12D |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A105KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
50 | $0.20580 | $10.29 |
100 | $0.17620 | $17.62 |
500 | $0.12660 | $63.30 |
1,000 | $0.11138 | $111.38 |
2,500 | $0.09539 | $238.47 |
5,000 | $0.08578 | $428.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06620 | $662.00 |
20,000 | $0.06069 | $1,213.80 |
30,000 | $0.05794 | $1,738.20 |
50,000 | $0.05488 | $2,744.00 |
70,000 | $0.05310 | $3,717.00 |
100,000 | $0.05138 | $5,138.00 |
120,000 | $0.05057 | $6,068.40 |
240,000 | $0.04783 | $11,479.20 |
250,000 | $0.04769 | $11,922.50 |