
GRM1555C1HR50WA01D | |
---|---|
DigiKey Part Number | 490-6264-2-ND - Tape & Reel (TR) 490-6264-1-ND - Cut Tape (CT) 490-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR50WA01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR50WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51900 | $5.19 |
50 | $0.36060 | $18.03 |
100 | $0.31280 | $31.28 |
500 | $0.23116 | $115.58 |
1,000 | $0.20605 | $206.05 |
2,500 | $0.17086 | $427.15 |
5,000 | $0.16382 | $819.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11494 | $1,149.40 |
20,000 | $0.11383 | $2,276.60 |
30,000 | $0.11326 | $3,397.80 |
50,000 | $0.11260 | $5,630.00 |
70,000 | $0.11220 | $7,854.00 |
100,000 | $0.11181 | $11,181.00 |
120,000 | $0.11163 | $13,395.60 |