
GJM1555C1H9R1CB01D | |
|---|---|
DigiKey Part Number | 490-3112-2-ND - Tape & Reel (TR) 490-3112-1-ND - Cut Tape (CT) 490-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R1CB01D |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R1CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17270 | $17.27 |
| 500 | $0.12382 | $61.91 |
| 1,000 | $0.10877 | $108.77 |
| 2,500 | $0.09297 | $232.42 |
| 5,000 | $0.08346 | $417.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07350 | $735.00 |
| 20,000 | $0.06728 | $1,345.60 |
| 30,000 | $0.06416 | $1,924.80 |
| 50,000 | $0.06071 | $3,035.50 |
| 70,000 | $0.05870 | $4,109.00 |
| 100,000 | $0.05676 | $5,676.00 |

