



GCM1885C1H220JA16D | |
---|---|
DigiKey Part Number | 490-4958-2-ND - Tape & Reel (TR) 490-4958-1-ND - Cut Tape (CT) 490-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H220JA16D |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H220JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84600 | $8.46 |
50 | $0.59940 | $29.97 |
100 | $0.52390 | $52.39 |
500 | $0.39758 | $198.79 |
1,000 | $0.35882 | $358.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24750 | $990.00 |
8,000 | $0.22776 | $1,822.08 |
12,000 | $0.21795 | $2,615.40 |
20,000 | $0.21661 | $4,332.20 |
28,000 | $0.20299 | $5,683.72 |
40,000 | $0.20224 | $8,089.60 |
48,000 | $0.19763 | $9,486.24 |
96,000 | $0.19639 | $18,853.44 |
100,000 | $0.19633 | $19,633.00 |