
DLW5BTM142TQ2L | |
---|---|
DigiKey Part Number | 490-DLW5BTM142TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM142TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM142TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM142TQ2L |
Description | CMC 2A 2LN 1.4 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM142TQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.47000 | $64.70 |
25 | $5.98400 | $149.60 |
50 | $5.64260 | $282.13 |
100 | $5.31990 | $531.99 |
250 | $4.92200 | $1,230.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $4.51030 | $3,157.21 |
1,400 | $4.25312 | $5,954.37 |
2,100 | $4.10969 | $8,630.35 |
3,500 | $3.93600 | $13,776.00 |
4,900 | $3.82572 | $18,746.03 |
7,000 | $3.71232 | $25,986.24 |
17,500 | $3.59231 | $62,865.42 |