



CSTCE8M00G52Z-R0 | |
---|---|
DigiKey Part Number | 490-5995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE8M00G52Z-R0 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE8M00G52Z-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.79mm) | |
Base Product Number |