±50 Gauss Compass X Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2705A

DigiKey Part Number
3542-USB2705A-ND
Manufacturer
MDT
Manufacturer Product Number
USB2705A
Description
SENSOR MAG 50G 1-AXIS PROBE
Customer Reference
Detailed Description
±50 Gauss Compass X Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Digital Magnetometer
Axis
X
Measuring Range
±50 Gauss
For Measuring
Strength, Direction of Magnetic Field
Resolution
-
Package / Case
Probe
Interface
I2C, USB 2.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of $618.57 or more for products shipped by MULTIDIMENSION
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$697.65000$697.65