
TMR7303-080D/P1 | |
---|---|
DigiKey Part Number | 3542-TMR7303-080D/P1-ND |
Manufacturer | |
Manufacturer Product Number | TMR7303-080D/P1 |
Description | CURRENT SENSOR MR/OL 80A |
Customer Reference | |
Detailed Description | Current Sensor 80A 1 Channel Magnetoresistive, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/A | |
Frequency | DC ~ 600kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 500ps | |
Current - Supply (Max) | 4mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |