
TMR2104LS | |
---|---|
DigiKey Part Number | 3542-TMR2104LS-ND |
Manufacturer | |
Manufacturer Product Number | TMR2104LS |
Description | TMR SENSOR MAG FIELD 3MV/V/OE |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MULTIDIMENSION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance | 30 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 7V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5L |