
AMR2302 | |
---|---|
DigiKey Part Number | 3542-AMR2302-ND |
Manufacturer | |
Manufacturer Product Number | AMR2302 |
Description | AMR SENSOR PICO-TESLA LOW-NOISE |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MULTIDIMENSION | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.3mT | |
Voltage - Supply | 1.8V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -50°C ~ 150°C | |
Features | - | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) |