
RBS301-TEMP-EXT-US | |
---|---|
DigiKey Part Number | 881-RBS301-TEMP-EXT-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-TEMP-EXT-US |
Description | REVEAL WIRELESS AIR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor -30°C ~ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Element Type | - | |
Temperature Range | -30°C ~ 70°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |