
MTCDT-L4G1-246A-868.R3-WW | |
---|---|
DigiKey Part Number | 591-MTCDT-L4G1-246A-868.R3-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4G1-246A-868.R3-WW |
Description | LTE CAT 4 PROGRAMMABLE GATEWAY 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz 802.11 a/b/g/n, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE RJ-45 Ethernet 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | GPS, LTE | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Features | Antenna Included | |
Voltage - Supply | 100V ~ 240V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,700.18000 | $6,700.18 |