cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-L4G1-B07

DigiKey Part Number
591-MTR-L4G1-B07-ND
Manufacturer
Manufacturer Product Number
MTR-L4G1-B07
Description
LTE CAT 4 ROUTER WITH FALLBACK,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4G/3G/2G GNSS, GPRS, HSPA+ Router AT&T, PTCRB, Verizon Ethernet, RJ45, WiFi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
GNSS, GPRS, HSPA+
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ45, WiFi
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$3,356.64900$33,566.49
Manufacturers Standard Package