MTQ-LNA7-B02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 22
Unit Price: $1,153.55000
Datasheet
MTQ-LNA7-B02_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTQ-LNA7-B02_primary
MTQ-LNA7-B02_secondary

MTQ-LNA7-B02

DigiKey Part Number
591-MTQ-LNA7-B02-ND
Manufacturer
Manufacturer Product Number
MTQ-LNA7-B02
Description
RF TXRX MODULE CELL CHAS MNT
Customer Reference
Detailed Description
Cellular 4G LTE CAT-1 (AT&T/Verizon), HSPA+ Transceiver Module Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes