MTDOT-EVB-xxx primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTDOT-EVB-xxx primary
MTDOT-EVB-xxx

MTDOT-EVB-915

DigiKey Part Number
881-1283-ND
Manufacturer
Manufacturer Product Number
MTDOT-EVB-915
Description
LORA EVAL/DEVELOPMENT 915MHZ
Customer Reference
Detailed Description
MultiTech mDot™ EVB MultiTech mDot™ EVB Transceiver; LoRa® (LoRaWAN®) 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MultiTech mDot™ EVB
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.