
MTCM2-L4G1-B03-KIT | |
---|---|
DigiKey Part Number | 881-MTCM2-L4G1-B03-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MTCM2-L4G1-B03-KIT |
Description | LTE CAT 4 USB CELLULAR MODEM WIT |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, GSM, HSPA, LTE, UMTS Modem AT&T, Verizon USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA, LTE, UMTS | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,856.10000 | $1,856.10 |
10 | $1,643.43200 | $16,434.32 |