
MTCDTIP2-EN-B11EKP-D1M | |
|---|---|
DigiKey Part Number | 881-MTCDTIP2-EN-B11EKP-D1M-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP2-EN-B11EKP-D1M |
Description | ETHERNET ONLY MPOWER PROGRAMMABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IoT Gateway LoRa Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | 14dBm | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,118.95000 | $5,118.95 |
| 10 | $5,106.10200 | $51,061.02 |

