
MTCDTIP-L4G1-267A-915.R3 | |
---|---|
DigiKey Part Number | 591-MTCDTIP-L4G1-267A-915.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4G1-267A-915.R3 |
Description | LTE CAT 4 CONDUIT IP67 BASE STAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11 a/b/g/n, Bluetooth, GNSS, GPRS, HSPA+ Gateway AT&T, Verizon Ethernet, RJ45, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n, Bluetooth, GNSS, GPRS, HSPA+ | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, WiFi | |
Sensitivity | - | |
Power - Output | 25.1dBm | |
Data Rate (Max) | 150Mbps | |
Features | IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,020.90000 | $12,020.90 |