MTC-LAT1-B02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTC-LAT1-B02
MTC-LAT1-B0x

MTC-LAT1-B02-US

DigiKey Part Number
881-1289-ND
Manufacturer
Manufacturer Product Number
MTC-LAT1-B02-US
Description
LTE CAT 3 MODEM, RS-232 INTERFAC
Customer Reference
Detailed Description
RF Transceiver, Modem 700MHz, 850MHz, 1.575GHz, 1.7GHz, 1.9GHz GPS, LTE RS-232, USB 100Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
GPS, LTE
Frequency
700MHz, 850MHz, 1.575GHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
7V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.