
MTC-EV3-B03-N3-KIT | |
---|---|
DigiKey Part Number | 881-1228-ND |
Manufacturer | |
Manufacturer Product Number | MTC-EV3-B03-N3-KIT |
Description | MODEM EV-DO USB ACCY KIT VERIZON |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 800MHz, 1.9GHz EV-DO, CDMA USB 3.1Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | EV-DO, CDMA | |
Frequency | 800MHz, 1.9GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 3.1Mbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V | |
Base Product Number |