
JP-8783-L | |
|---|---|
DigiKey Part Number | JP-8783-L-ND |
Manufacturer | |
Manufacturer Product Number | JP-8783-L |
Description | TELECOM CLIP SILVER NON-INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.340" (59.44mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.90000 | $86.90 |
| 10 | $76.46000 | $764.60 |
| 25 | $73.41800 | $1,835.45 |
| 100 | $71.19820 | $7,119.82 |
| 500 | $69.80070 | $34,900.35 |
| 1,000 | $68.40288 | $68,402.88 |








