Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-33699

DigiKey Part Number
JP-33699-ND
Manufacturer
Manufacturer Product Number
JP-33699
Description
TELECOM CLIP SILVER NON-INSUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Telecom
Jaw Opening
1.000" (25.40mm)
Voltage - Rated
-
Material
Silver
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.610" (66.29mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.74000$86.74