Image for JP-33674-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-33674-L

DigiKey Part Number
JP-33674-L-ND
Manufacturer
Manufacturer Product Number
JP-33674-L
Description
TELECOM CLIP SILVER NON-INSUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Nickel
Manufacturer
Mueller Electric Co
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
2.610" (66.29mm)
Part Status
Active
Termination
Crimp or Screw
Type
Telecom
Quantity
1 Piece
Jaw Opening
1.000" (25.40mm)
Base Product Number
Material
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$73.17140$7,317.14
Manufacturers Standard Package