12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-PB12-0

DigiKey Part Number
314-1311-ND
Manufacturer
Manufacturer Product Number
BU-PB12-0
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
12.0" (304.80mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.91000$67.91
10$59.77000$597.70
25$57.38600$1,434.65
100$55.65960$5,565.96
500$54.50870$27,254.35
1,000$53.43983$53,439.83
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 35
Unit Price: $67.91000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 66
Unit Price: $67.91000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 2
Unit Price: $67.91000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 4
Unit Price: $67.91000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 3
Unit Price: $67.91000
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 6
Unit Price: $69.47000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 82
Unit Price: $71.94000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 178
Unit Price: $71.94000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 303
Unit Price: $74.57000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 7
Unit Price: $76.13000