
BU-P6383-0/2 | |
|---|---|
DigiKey Part Number | 314-1546-ND |
Manufacturer | |
Manufacturer Product Number | BU-P6383-0/2 |
Description | CONN BANANA PLUG BLACK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.03000 | $71.03 |
| 10 | $62.48300 | $624.83 |
| 25 | $60.01680 | $1,500.42 |
| 100 | $58.20820 | $5,820.82 |
| 500 | $57.05754 | $28,528.77 |
| 1,000 | $55.90628 | $55,906.28 |




