
BU-P4243-2 | |
|---|---|
DigiKey Part Number | 314-BU-P4243-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4243-2 |
Description | DOUBLE BINDING POST ASSEMBLY RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Fluted | |
Termination | Threaded and Turret | |
Termination Thread | M4 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Silver | |
Color | Black, Red | |
Cross Hole Diameter | - | |
Head Size | - | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.250" (6.35mm) | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $75.30890 | $7,530.89 |




