
BU-P2244-2 | |
---|---|
DigiKey Part Number | 314-1529-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2244-2 |
Description | CONN DBL BANANA PLUG STACK MINI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.42000 | $74.42 |
10 | $61.86300 | $618.63 |
100 | $58.96090 | $5,896.09 |
500 | $58.13850 | $29,069.25 |