Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-L6-313TIN

DigiKey Part Number
314-1490-ND
Manufacturer
Manufacturer Product Number
BU-L6-313TIN
Description
LUG 6 AWG 5/16" STUD TIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.065" (1.65mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.470" (37.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$9.87000$9.87
10$8.71500$87.15
25$8.38600$209.65
100$8.13930$813.93
500$7.97486$3,987.43
1,000$7.81043$7,810.43
Manufacturers Standard Package