
BU-L00-500TIN | |
|---|---|
DigiKey Part Number | 314-1481-ND |
Manufacturer | |
Manufacturer Product Number | BU-L00-500TIN |
Description | LUG 2/0 AWG 1/2" STUD TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.095" (2.41mm) | |
Width - Outer Edges | 0.830" (21.08mm) | |
Length - Overall | 2.050" (52.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $30.99500 | $309.95 |
| 25 | $29.76200 | $744.05 |
| 100 | $28.93970 | $2,893.97 |
| 500 | $28.28196 | $14,140.98 |
| 1,000 | $27.78875 | $27,788.75 |

