48.0" (1219.20mm) Banana Plug, Double, Stackable To Test Probe DMM Test Leads 30V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-7042-F-48-2

DigiKey Part Number
314-1283-ND
Manufacturer
Manufacturer Product Number
BU-7042-F-48-2
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Double, Stackable To Test Probe DMM Test Leads 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Vertical Stacking (Both Connectors)
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Test Probe
Cable Length
48.0" (1219.20mm)
Type
DMM Test Leads
Contents
1 Cable, Black, Red Plug and Probe
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
30V
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$932.89000$932.89
10$820.91700$8,209.17
25$788.11640$19,702.91
100$764.44000$76,444.00
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO PROBE 48"
In-Stock: 17
Unit Price: $932.89000