BU-6161-M-xx-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-6161-M-24-0

DigiKey Part Number
BU-6161-M-24-0-ND
Manufacturer
Manufacturer Product Number
BU-6161-M-24-0
Description
TEST LEAD BANANA TO BANANA 24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
IEC 1010
Current Rating (Amps)
20A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$158.38000$158.38
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: $158.38000
Alternate Length
TEST LEAD BANANA TO BANANA 39"
In-Stock: 0
Unit Price: $165.22000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: $171.55000
TEST LEAD BANANA TO BANANA 72"
In-Stock: 1
Unit Price: $178.47000