BU-60HPR-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-60HPR-6

DigiKey Part Number
BU-60HPR-6-ND
Manufacturer
Manufacturer Product Number
BU-60HPR-6
Description
GATOR CLIP STEEL INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Tenite Acetate
Insulation
Insulated Sleeve
Color
Blue
Length
2.283" (58.00mm)
Termination
Tip Plug, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.30000$9.30
Manufacturers Standard Package
Alternate Color
GATOR CLIP STEEL INSUL 10A
In-Stock: 14
Unit Price: $9.30000
GATOR CLIP STEEL INSUL 10A
In-Stock: 7
Unit Price: $9.30000
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: $9.30000
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: $9.30000
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: $9.30000