
BU-4150074006 | |
---|---|
DigiKey Part Number | 314-BU-4150074006-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150074006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.46000 | $165.46 |
10 | $140.62700 | $1,406.27 |
25 | $131.82080 | $3,295.52 |
50 | $125.53140 | $6,276.57 |
100 | $119.54100 | $11,954.10 |
250 | $112.06420 | $28,016.05 |
500 | $106.72228 | $53,361.14 |