



BU-21XPS | |
---|---|
DigiKey Part Number | 314-1465-ND |
Manufacturer | |
Manufacturer Product Number | BU-21XPS |
Description | HD CLIP SS NON-INSUL 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Heavy Duty Test Clip Stainless Steel 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 1.063" (27.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | - | |
Length | 3.750" (95.25mm) | |
Termination | Female Thread, 10-32 | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.00000 | $108.00 |
10 | $88.09100 | $880.91 |
100 | $87.67080 | $8,767.08 |