
BU-191930137 | |
|---|---|
DigiKey Part Number | 314-BU-191930137-ND |
Manufacturer | |
Manufacturer Product Number | BU-191930137 |
Description | 12-10 UNINSULATED 3/8 RING TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.558" (14.17mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.89090 | $189.09 |
| 1,000 | $1.80873 | $1,808.73 |

