
BU-191440042 | |
|---|---|
DigiKey Part Number | 314-BU-191440042-ND |
Manufacturer | |
Manufacturer Product Number | BU-191440042 |
Description | 12-10 VINYL INSULATED #10 SPADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 10-12 AWG |
Packaging Bag | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper Alloy |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.020" (25.91mm) | Length - Ring Center to Termination 0.294" (7.47mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.203" (5.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50290N | Mueller Electric Co | 2,477 | 314-AI-50290N-ND | $1.89000 | Parametric Equivalent |
| EV10-10FB-Q | Panduit Corp | 7,461 | 298-16739-ND | $3.78000 | Parametric Equivalent |
| PN10-10F-2K | Panduit Corp | 1,673 | 298-PN10-10F-2KCT-ND | $7.40000 | Parametric Equivalent |
| PN10-10F-L | Panduit Corp | 2,640 | 298-15421-ND | $14.88000 | Parametric Equivalent |
| PV10-10F-D | Panduit Corp | 385 | 298-10656-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.72640 | $43.16 |
| 100 | $1.64430 | $164.43 |
| 1,000 | $1.56209 | $1,562.09 |

