
BU-191440037 | |
|---|---|
DigiKey Part Number | 314-BU-191440037-ND |
Manufacturer | |
Manufacturer Product Number | BU-191440037 |
Description | 12-10 VINYL INSULATED #6 SPADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Mueller Electric Co | Wire Gauge 10-12 AWG |
Packaging Bag | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Finish Electro-Tin |
Stud/Tab Size 6 Stud | Contact Material Copper Alloy |
Width - Outer Edges 0.350" (8.89mm) | Material - Insulation Vinyl |
Length - Overall 1.020" (25.91mm) | Length - Ring Center to Termination 0.294" (7.47mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.149" (3.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50270N | Mueller Electric Co | 152 | 314-AI-50270N-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.72640 | $43.16 |
| 100 | $1.64430 | $164.43 |
| 1,000 | $1.56209 | $1,562.09 |

